Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-29200-1-ND
Quantity Available 1,665
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV810SDBZR

Description IC VOLT SUPERVISR 2.93V SOT23-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Documents & Media
Datasheets TLV810x
Featured Product Power Management
PCN Design/Specification Wire Chg 19/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 120 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLV810S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29200-1

19:43:12 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53400 $5.34
100 0.40910 $40.91
500 0.32342 $161.71
1,000 0.25874 $258.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29332-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $0.42300
  • Cut Tape (CT) ? : 296-29332-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: $0.70000
  • Digi-Reel® ? : 296-29332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,288 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29200-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.22765
Send Feedback