Add To Favorites
TLV76033DBZT Linear Voltage Regulator IC 1 Output 100mA SOT-23-3
Product Overview
Digi-Key Part Number 296-47016-1-ND
Copy   296-47016-1-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV76033DBZT

Copy   TLV76033DBZT
Description IC REG LINEAR 3.3V 100MA SOT23-3
Copy   IC REG LINEAR 3.3V 100MA SOT23-3
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA SOT-23-3

Copy   Linear Voltage Regulator IC  1 Output  100mA SOT-23-3
Documents & Media
Datasheets TLV760 Datasheet
Featured Product Power Management
PCN Assembly/Origin LB300 18/Jul/2017
Manufacturer Product Page TLV76033DBZT Specifications
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 5mA
PSRR -
Control Features -
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV76050DBZT - Texas Instruments | 296-47017-1-ND DigiKey Electronics
  • TLV76050DBZT
  • Texas Instruments
  • IC REG LINEAR 5V 100MA SOT23-3
  • Unit Price $0.42000
  • 296-47017-1-ND
  • BTS51802EKAXUMA1 - Infineon Technologies | BTS51802EKAXUMA1CT-ND DigiKey Electronics
  • BTS51802EKAXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 2CH DSO14-40
  • Unit Price $1.60000
  • BTS51802EKAXUMA1CT-ND
  • STMPS2141STR - STMicroelectronics | 497-6933-1-ND DigiKey Electronics
  • STMPS2141STR
  • STMicroelectronics
  • IC PWR SWITCH 1CH 500MA SOT23-5
  • Unit Price $0.61000
  • 497-6933-1-ND
  • CD74HC283M96 - Texas Instruments | 296-31579-1-ND DigiKey Electronics
  • CD74HC283M96
  • Texas Instruments
  • IC 4BIT BINARY FULL ADDER 16SOIC
  • Unit Price $0.60000
  • 296-31579-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47016-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.35500 $3.55
100 0.26530 $26.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47016-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.23920
  • Digi-Reel® ? : 296-47016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 996 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47853-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.13035
  • Cut Tape (CT) ? : 296-47853-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.47000
  • Digi-Reel® ? : 296-47853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

19:23:52 9/20/2018