Add To Favorites
TLV75740PDRVR Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.80200 $8.02
100 0.62540 $62.54
500 0.51664 $258.32
1,000 0.40788 $407.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-50009-1-ND
Copy   296-50009-1-ND
Quantity Available 3,645
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV75740PDRVR

Copy   TLV75740PDRVR
Description IC REG LINEAR 4V 1A 6WSON
Copy   IC REG LINEAR 4V 1A 6WSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A 6-WSON (2x2)

Copy   Linear Voltage Regulator IC  1 Output  1A 6-WSON (2x2)
Documents & Media
Datasheets TLV757xxP Datasheet
Manufacturer Product Page TLV75740PDRVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.475V @ 1A
Current - Output 1A
Current - Supply (Max) 40µA
PSRR 52dB (1kHz ~ 1MHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-50009-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-50009-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.36960
  • Digi-Reel® ? : 296-50009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,645 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:22:01 8/23/2019