USD
Favorite

TLV74133PDBVR Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
5,987 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33900 $3.39
100 0.23070 $23.07
500 0.17304 $86.52
1,000 0.12978 $129.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48987-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.11550
  • Cut Tape (CT)  : 296-48987-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,987 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.42000

TLV74133PDBVR

Datasheet
Digi-Key Part Number 296-48987-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV74133PDBVR
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Documents & Media
Datasheets TLV741P Datasheet
Manufacturer Product Page TLV74133PDBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.54V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 75µA
PSRR 70dB ~ 55dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS561201DDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

$0.61000 Details

SN65HVD485EDGKR

IC TRANSCEIVER HALF 1/1 8VSSOP

Texas Instruments

$1.87000 Details

STM32F030C8T6TR

IC MCU 32BIT 64KB FLASH 48LQFP

STMicroelectronics

$1.98000 Details

CLT-105-02-G-D-A

CONN RCPT 10POS 0.079 GOLD SMD

Samtec Inc.

$2.80000 Details

ECS-80-18-30B-AGN-TR

CRYSTAL 8MHZ 18PF SMD

ECS Inc.

$0.66000 Details

BKP1005HS121-T

FERRITE BEAD 120 OHM 0402 1LN

Taiyo Yuden

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 296-48987-6