Add To Favorites
TLV74133PDBVR Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33900 $3.39
100 0.23070 $23.07
500 0.17304 $86.52
1,000 0.12978 $129.78
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48987-1-ND
Copy   296-48987-1-ND
Quantity Available 7,263
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV74133PDBVR

Copy   TLV74133PDBVR
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy   IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy   Linear Voltage Regulator IC  1 Output  150mA SOT-23-5
Documents & Media
Datasheets TLV741P Datasheet
Manufacturer Product Page TLV74133PDBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.54V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
Current - Supply (Max) 75µA
PSRR 70dB ~ 55dB (100Hz ~ 1MHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS561201DDCR - Texas Instruments | 296-47885-1-ND DigiKey Electronics
  • TPS561201DDCR
  • Texas Instruments
  • IC REG BUCK ADJ 1A TSOT23-6
  • Unit Price $0.85000
  • 296-47885-1-ND
  • TPA6133A2RTJR - Texas Instruments | 296-40692-1-ND DigiKey Electronics
  • TPA6133A2RTJR
  • Texas Instruments
  • IC AMP CLASS AB STER 142MW 20QFN
  • Unit Price $1.43000
  • 296-40692-1-ND
  • SN65HVD485EDGKR - Texas Instruments | 296-17174-1-ND DigiKey Electronics
  • SN65HVD485EDGKR
  • Texas Instruments
  • IC TRANSCEIVER HALF 1/1 8VSSOP
  • Unit Price $1.87000
  • 296-17174-1-ND
  • TPA3111D1PWPR - Texas Instruments | 296-25121-1-ND DigiKey Electronics
  • TPA3111D1PWPR
  • Texas Instruments
  • IC AMP CLASS D MONO 10W 28HTSSOP
  • Unit Price $1.74000
  • 296-25121-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48987-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48987-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.11550
  • Digi-Reel® ? : 296-48987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,263 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:21:23 8/25/2019