Add To Favorites
TLV73333PQDRVRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-WSON (2x2)
Product Overview
Digi-Key Part Number 296-44839-1-ND
Copy   296-44839-1-ND
Quantity Available 1,504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV73333PQDRVRQ1

Copy   TLV73333PQDRVRQ1
Description IC REG LINEAR 3.3V 300MA 6WSON
Copy   IC REG LINEAR 3.3V 300MA 6WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-WSON (2x2)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 6-WSON (2x2)
Documents & Media
Datasheets TLV733xxP-Q1 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page TLV73333PQDRVRQ1 Specifications
Online Catalog 3.1V to 3.3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 62µA
PSRR 68dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Current Limit, Thermal Shutdown, UVLO
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPA2038D1YFFR - Texas Instruments | 296-29701-1-ND DigiKey Electronics
  • TPA2038D1YFFR
  • Texas Instruments
  • IC AMP AUDIO 3.2W MONO D 9DSBGA
  • Unit Price $1.02000
  • 296-29701-1-ND
  • SGTL5000XNLA3R2 - NXP USA Inc. | 568-13255-1-ND DigiKey Electronics
  • SGTL5000XNLA3R2
  • NXP USA Inc.
  • IC AUDIO CODEC STEREO 20-QFN
  • Unit Price $3.31000
  • 568-13255-1-ND
  • SML-311UTT86 - Rohm Semiconductor | 511-1304-1-ND DigiKey Electronics
  • SML-311UTT86
  • Rohm Semiconductor
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.39000
  • 511-1304-1-ND
  • REF3033AIDBZR - Texas Instruments | 296-26324-1-ND DigiKey Electronics
  • REF3033AIDBZR
  • Texas Instruments
  • IC VREF SERIES 3.3V SOT23-3
  • Unit Price $1.43000
  • 296-26324-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44839-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
100 0.46120 $46.12
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44839-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25665
  • Digi-Reel® ? : 296-44839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,504 - Immediate
  • Unit Price: Digi-Reel®

18:46:16 9/21/2018