Add To Favorites
TLV73325PDBVT Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.34400 $3.44
100 0.25670 $25.67
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38491-1-ND
Copy   296-38491-1-ND
Quantity Available 1,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV73325PDBVT

Copy   TLV73325PDBVT
Description IC REG LINEAR 2.5V 300MA SOT23-5
Copy   IC REG LINEAR 2.5V 300MA SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA SOT-23-5
Documents & Media
Datasheets TLV733P
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TLV73325PDBVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.29V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
PSRR 68dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TLV73312PEVM-643 - Texas Instruments | 296-45876-ND DigiKey Electronics
  • TLV73312PEVM-643
  • Texas Instruments
  • EVAL BOARD FOR TLV73312P
  • Unit Price $20.77000
  • 296-45876-ND
You May Also Be Interested In
  • TLV73312PDBVT - Texas Instruments | 296-38485-1-ND DigiKey Electronics
  • TLV73312PDBVT
  • Texas Instruments
  • IC REG LINEAR 1.2V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38485-1-ND
  • TLV73315PDBVT - Texas Instruments | 296-38486-1-ND DigiKey Electronics
  • TLV73315PDBVT
  • Texas Instruments
  • IC REG LINEAR 1.5V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38486-1-ND
  • TLV73333PDBVT - Texas Instruments | 296-38492-1-ND DigiKey Electronics
  • TLV73333PDBVT
  • Texas Instruments
  • IC REG LINEAR 3.3V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38492-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38491-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40671-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.12705
  • Cut Tape (CT) ? : 296-40671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,606 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : 296-40671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,606 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38491-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.25812
  • Digi-Reel® ? : 296-38491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,703 - Immediate
  • Unit Price: Digi-Reel®

18:48:53 1/19/2019