Add To Favorites
TLV73318PDQNT Linear Voltage Regulator IC 1 Output 300mA 4-X2SON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.34400 $3.44
100 0.25670 $25.67
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38538-1-ND
Copy   296-38538-1-ND
Quantity Available 5,834
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV73318PDQNT

Copy   TLV73318PDQNT
Description IC REG LINEAR 1.8V 300MA 4X2SON
Copy   IC REG LINEAR 1.8V 300MA 4X2SON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 4-X2SON (1x1)

Copy   Linear Voltage Regulator IC  1 Output  300mA 4-X2SON (1x1)
Documents & Media
Datasheets TLV733P
Design Resources Development Tool Selector
TLV73318P Design with WEBENCH® Power Designer
Featured Product Power Management
PCN Design/Specification Pin 1 Marking Update 04/May/2015
Manufacturer Product Page TLV73318PDQNT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
PSRR 68dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TLV73312PEVM-643 - Texas Instruments | 296-45876-ND DigiKey Electronics
  • TLV73312PEVM-643
  • Texas Instruments
  • EVAL BOARD FOR TLV73312P
  • Unit Price $20.77000
  • 296-45876-ND
You May Also Be Interested In
  • TLV73333PDQNT - Texas Instruments | 296-38494-1-ND DigiKey Electronics
  • TLV73333PDQNT
  • Texas Instruments
  • IC REG LINEAR 3.3V 300MA 4X2SON
  • Unit Price $0.40000
  • 296-38494-1-ND
  • TLV73312PDQNT - Texas Instruments | 296-38488-1-ND DigiKey Electronics
  • TLV73312PDQNT
  • Texas Instruments
  • IC REG LINEAR 1.2V 300MA 4X2SON
  • Unit Price $0.40000
  • 296-38488-1-ND
  • TLV73310PDQNR - Texas Instruments | 296-40662-1-ND DigiKey Electronics
  • TLV73310PDQNR
  • Texas Instruments
  • IC REG LINEAR 1V 300MA 4X2SON
  • Unit Price $0.46000
  • 296-40662-1-ND
  • AT25640B-MAHL-E - Microchip Technology | AT25640B-MAHL-ECT-ND DigiKey Electronics
  • AT25640B-MAHL-E
  • Microchip Technology
  • 1.8-5.5V 20MHZ IND TMP 8-UDFN
  • Unit Price $0.47000
  • AT25640B-MAHL-ECT-ND
  • TLV73328PDQNR3 - Texas Instruments | 296-51739-1-ND DigiKey Electronics
  • TLV73328PDQNR3
  • Texas Instruments
  • IC REG LINEAR 2.8V 300MA 4X2SON
  • Unit Price $0.46000
  • 296-51739-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38538-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38538-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,750 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.25812
  • Digi-Reel® ? : 296-38538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,834 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40670-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12705
  • Cut Tape (CT) ? : 296-40670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : 296-40670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: Digi-Reel®

15:38:39 8/23/2019