Add To Favorites
Product Overview
Digi-Key Part Number 296-38490-1-ND
Quantity Available 5,677
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV73318PDBVT

Description IC REG LINEAR 1.8V 300MA SOT23-5
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23-5

Documents & Media
Datasheets TLV733P
Design Resources Development Tool Selector
TLV73318P Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page TLV73318PDBVT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.3V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 60µA
PSRR 68dB ~ 28dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TLV73312PEVM-643 - Texas Instruments | 296-45876-ND DigiKey Electronics
  • TLV73312PEVM-643
  • Texas Instruments
  • EVAL BOARD FOR TLV73312P
  • Unit Price $20.77000
  • 296-45876-ND
You May Also Be Interested In
  • TLV73312PDBVT - Texas Instruments | 296-38485-1-ND DigiKey Electronics
  • TLV73312PDBVT
  • Texas Instruments
  • IC REG LINEAR 1.2V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38485-1-ND
  • 35RASMT2BHNTRX - Switchcraft Inc. | SC1489-1-ND DigiKey Electronics
  • 35RASMT2BHNTRX
  • Switchcraft Inc.
  • CONN JACK STEREO 3.5MM SMD R/A
  • Unit Price $0.92000
  • SC1489-1-ND
  • TLV73333PDBVT - Texas Instruments | 296-38492-1-ND DigiKey Electronics
  • TLV73333PDBVT
  • Texas Instruments
  • IC REG LINEAR 3.3V 300MA SOT23-5
  • Unit Price $0.40000
  • 296-38492-1-ND
  • TLV73312PDBVR - Texas Instruments | 296-40665-1-ND DigiKey Electronics
  • TLV73312PDBVR
  • Texas Instruments
  • IC REG LINEAR 1.2V 300MA SOT23
  • Unit Price $0.46000
  • 296-40665-1-ND
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price $1.53000
  • 497-10613-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38490-1

04:09:48 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.34400 $3.44
100 0.25670 $25.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40669-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.12705
  • Cut Tape (CT) ? : 296-40669-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,574 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : 296-40669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38490-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.25812
  • Digi-Reel® ? : 296-38490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,677 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback