Add To Favorites
TLV7111233DSER Linear Voltage Regulator IC 2 Output 200mA 6-WSON (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.51000 $5.10
100 0.39090 $39.09
500 0.30900 $154.50
1,000 0.24720 $247.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28453-1-ND
Copy   296-28453-1-ND
Quantity Available 245
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV7111233DSER

Copy   TLV7111233DSER
Description IC REG LIN 1.2V/3.3V 200MA 6WSON
Copy   IC REG LIN 1.2V/3.3V 200MA 6WSON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 2 Output 200mA 6-WSON (1.5x1.5)

Copy   Linear Voltage Regulator IC  2 Output  200mA 6-WSON (1.5x1.5)
Documents & Media
Datasheets TLV710,11 Series
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3V to 4.9V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) -, 0.2V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 110µA
PSRR 80dB ~ 50dB (10Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
Base Part Number TLV7111233
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MKL03Z32CAF4R - NXP USA Inc. | 568-13470-1-ND DigiKey Electronics
  • MKL03Z32CAF4R
  • NXP USA Inc.
  • IC MCU 32BIT 32KB FLASH 20WLCSP
  • Unit Price $2.71000
  • 568-13470-1-ND
  • SMLP13EC8TT86 - Rohm Semiconductor | 846-1113-1-ND DigiKey Electronics
  • SMLP13EC8TT86
  • Rohm Semiconductor
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.76000
  • 846-1113-1-ND
  • ICE5LP4K-CM36ITR50 - Lattice Semiconductor Corporation | 220-2067-1-ND DigiKey Electronics
  • ICE5LP4K-CM36ITR50
  • Lattice Semiconductor Corporation
  • IC FPGA 26 I/O 36UCFBGA
  • Unit Price $4.70000
  • 220-2067-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-28453-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28453-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.21750
  • Digi-Reel® ? : 296-28453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV7111233DSET-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.27520

05:18:56 7/23/2019