Add To Favorites
Product Overview
Digi-Key Part Number 296-40641-1-ND
Quantity Available 2,447
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV7103318QDSERQ1

Description IC REG LIN 3.3V/1.8V 200MA 6WSON
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 200mA 6-WSON (1.5x1.5)

Documents & Media
Datasheets TLV7103318/101828-Q1
Design Resources Development Tool Selector
Featured Product Power Management
Manufacturer Product Page TLV7103318QDSERQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3V to 4.9V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V, 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 200mA, -
Current - Output 200mA
Current - Quiescent (Iq) 110µA
PSRR 80dB ~ 50dB (10Hz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV7103318DSET - Texas Instruments | 296-29058-1-ND DigiKey Electronics
  • TLV7103318DSET
  • Texas Instruments
  • IC REG LIN 3.3V/1.8V 200MA 6WSON
  • Unit Price $0.66000
  • 296-29058-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40641-1

10:58:28 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.60200 $6.02
100 0.46120 $46.12
500 0.36462 $182.31
1,000 0.29170 $291.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40641-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25665
  • Digi-Reel® ? : 296-40641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback