Add To Favorites
TLV70518YFMT Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 4-DSLGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54800 $5.48
100 0.40950 $40.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42467-1-ND
Copy   296-42467-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV70518YFMT

Copy   TLV70518YFMT
Description IC REG LINEAR 1.8V 200MA 4-DSLGA
Copy   IC REG LINEAR 1.8V 200MA 4-DSLGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 4-DSLGA

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA 4-DSLGA
Documents & Media
Datasheets TLV705(P) Datasheet
Design Resources Development Tool Selector
TLV70518 Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page TLV70518YFMT Specifications
Online Catalog 1.8V to 2.4V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 315µA
PSRR 80dB ~ 55dB (10kHz ~ 1MHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XFLGA, DSLGA
Supplier Device Package 4-DSLGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-42467-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42518-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19065
  • Cut Tape (CT) ? : 296-42518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
  • Unit Price: $0.55000
  • Digi-Reel® ? : 296-42518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,570 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-42467-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.36920
  • Digi-Reel® ? : 296-42467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

11:28:23 11/17/2018