Add To Favorites
TLV70225QDSERQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 6-WSON (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
100 0.38930 $38.93
500 0.30592 $152.96
1,000 0.23639 $236.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42360-1-ND
Copy   296-42360-1-ND
Quantity Available 1,256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV70225QDSERQ1

Copy   TLV70225QDSERQ1
Description IC REG LINEAR 2.5V 300MA 6WSON
Copy   IC REG LINEAR 2.5V 300MA 6WSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 6-WSON (1.5x1.5)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 6-WSON (1.5x1.5)
Documents & Media
Datasheets TLV702-Q1 Datasheet
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TLV700XX-Q1 04/Nov/2016
Manufacturer Product Page TLV70225QDSERQ1 Specifications
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.375V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 370µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-WSON (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • M24512-DRMF3TG/K - STMicroelectronics | 497-15356-1-ND DigiKey Electronics
  • M24512-DRMF3TG/K
  • STMicroelectronics
  • IC EEPROM 512K I2C 1MHZ 8MLP
  • Unit Price $1.28000
  • 497-15356-1-ND
  • TPS3808G01QDRVRQ1 - Texas Instruments | 296-27676-1-ND DigiKey Electronics
  • TPS3808G01QDRVRQ1
  • Texas Instruments
  • IC VOLT SUPERVISORY ADJ 6SON
  • Unit Price $2.55000
  • 296-27676-1-ND
  • BKP1005HM121-TV - Taiyo Yuden | 587-3951-1-ND DigiKey Electronics
  • BKP1005HM121-TV
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.12000
  • 587-3951-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42360-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42360-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20925
  • Digi-Reel® ? : 296-42360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,256 - Immediate
  • Unit Price: Digi-Reel®

05:47:58 11/20/2018