Add To Favorites
TLV70028QDDCRQ1 Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 200mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40607-1-ND
Copy   296-40607-1-ND
Quantity Available 826
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV70028QDDCRQ1

Copy   TLV70028QDDCRQ1
Description IC REG LINEAR 2.8V 200MA SOT23-5
Copy   IC REG LINEAR 2.8V 200MA SOT23-5
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 200mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 200mA SOT-23-5
Documents & Media
Datasheets TLV700xx-Q1 Series
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TLV700XX-Q1 04/Nov/2016
Manufacturer Product Page TLV70028QDDCRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-40607-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40607-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22165
  • Digi-Reel® ? : 296-40607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 826 - Immediate
  • Unit Price: Digi-Reel®

20:39:19 11/20/2018