Add To Favorites
Product Overview
Digi-Key Part Number 296-36764-1-ND
Quantity Available 5,158
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV70025QDDCRQ1

Description IC REG LINEAR 2.5V 200MA SOT23-5
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-5

Documents & Media
Datasheets TLV70025,33-Q1
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TLV70025Q1/TLV70033Q 21/Jun/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.5V to 2.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TLV70025
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS72325DBVR - Texas Instruments | 296-39479-1-ND DigiKey Electronics
  • TPS72325DBVR
  • Texas Instruments
  • IC REG LIN -2.5V 200MA SOT23-5
  • Unit Price $2.81000
  • 296-39479-1-ND
  • SN74LVC1G32DCKR - Texas Instruments | 296-9848-1-ND DigiKey Electronics
  • SN74LVC1G32DCKR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SC70-5
  • Unit Price $0.36000
  • 296-9848-1-ND
  • TPD4E1B06DCKR - Texas Instruments | 296-39346-1-ND DigiKey Electronics
  • TPD4E1B06DCKR
  • Texas Instruments
  • TVS DIODE 5.5V 14.5V SC70-6
  • Unit Price $0.61000
  • 296-39346-1-ND
  • ZL38051LDF1 - Microsemi Corporation | ZL38051LDF1CT-ND DigiKey Electronics
  • ZL38051LDF1
  • Microsemi Corporation
  • IC VOICE PROCESSOR
  • Unit Price $15.65000
  • ZL38051LDF1CT-ND
  • ADS1299IPAGR - Texas Instruments | 296-34818-1-ND DigiKey Electronics
  • ADS1299IPAGR
  • Texas Instruments
  • IC AFE 8-CH 24BIT 64TQFP
  • Unit Price $53.84000
  • 296-34818-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36764-1

00:36:30 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36764-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22165
  • Digi-Reel® ? : 296-36764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback