Add To Favorites
Product Overview
Digi-Key Part Number 296-36992-1-ND
Quantity Available 2,631
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV70012QDDCRQ1

Description IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 300mA SOT-23-5

Documents & Media
Datasheets TLV70012,18-Q1
Mfg Application Notes LDO PSRR Measurement Simplified
LDO Noise Demystified
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification TLV700XX-Q1 04/Nov/2016
TLV70018-Q1/TLV70012-Q1 02/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 200mA
Current - Output 300mA
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 270µA
PSRR 68dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package SOT-23-5
Base Part Number TLV70012
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TLV70018QDDCRQ1 - Texas Instruments | 296-36761-1-ND DigiKey Electronics
  • TLV70018QDDCRQ1
  • Texas Instruments
  • IC REG LINEAR 1.8V 300MA SOT23-5
  • Unit Price $0.65000
  • 296-36761-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36992-1

17:38:34 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55200 $5.52
100 0.41240 $41.24
500 0.32404 $162.02
1,000 0.25039 $250.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36992-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22165
  • Digi-Reel® ? : 296-36992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,631 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback