Add To Favorites
Product Overview
Digi-Key Part Number 296-48052-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 85
Manufacturer

Manufacturer Part Number

TLV62585EVM-824

Description EVAL BOARD FOR TLV62585
Detailed Description

TLV62585 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets TLV62585EVM-824 User Guide
TLV62585 Datasheet
Manufacturer Product Page TLV62585EVM-824 Specifications
Online Catalog TLV62585 Evaluation Module
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 1.8V
Current - Output 3A
Voltage - Input 2.5 V ~ 5.5 V
Regulator Topology Buck
Frequency - Switching 1.5MHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TLV62585
Note -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-48052
TLV62585EVM-824-ND

15:46:29 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback