Add To Favorites
TLV620612TDSGRQ1 Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.6A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.15400 $21.54
100 1.73100 $173.10
500 1.42218 $711.09
1,000 1.17837 $1,178.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36757-1-ND
Copy   296-36757-1-ND
Quantity Available 906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV620612TDSGRQ1

Copy   TLV620612TDSGRQ1
Description IC REG BUCK 1.2V 2A SYNC 8WSON
Copy   IC REG BUCK 1.2V 2A SYNC 8WSON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.6A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1.6A 8-WFDFN Exposed Pad
Documents & Media
Datasheets TLV620612-Q1
Featured Product Power Management
PCN Design/Specification TLV620612 DataSheet Update 29/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Current - Output 1.6A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
Base Part Number TLV620612
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS3808G12QDBVRQ1 - Texas Instruments | 296-23326-1-ND DigiKey Electronics
  • TPS3808G12QDBVRQ1
  • Texas Instruments
  • IC PROG-DELAY SUPERVISOR SOT23-6
  • Unit Price $2.15000
  • 296-23326-1-ND
  • MMSZ5237B-7-F - Diodes Incorporated | MMSZ5237B-FDICT-ND DigiKey Electronics
  • MMSZ5237B-7-F
  • Diodes Incorporated
  • DIODE ZENER 8.2V 500MW SOD123
  • Unit Price $0.25000
  • MMSZ5237B-FDICT-ND
  • 0472720001 - Molex, LLC | WM19271CT-ND DigiKey Electronics
  • 0472720001
  • Molex, LLC
  • CONN RCPT 20POS UDI R/A SMD
  • Unit Price $4.50000
  • WM19271CT-ND
  • TPS62243DRVT - Texas Instruments | 296-22468-1-ND DigiKey Electronics
  • TPS62243DRVT
  • Texas Instruments
  • IC REG BUCK 1.8V 0.3A SYNC 6SON
  • Unit Price $1.44000
  • 296-22468-1-ND
  • TPS3808G33QDBVRQ1 - Texas Instruments | 296-22676-1-ND DigiKey Electronics
  • TPS3808G33QDBVRQ1
  • Texas Instruments
  • IC VOLT SUPERVISOR 3.3V SOT23-6
  • Unit Price $2.15000
  • 296-22676-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36757-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36757-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.06515
  • Digi-Reel® ? : 296-36757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: Digi-Reel®

10:32:42 10/16/2018