USD
Favorite

TLV61225DCKR Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 160mA (Switch) 6-TSSOP, SC-88, SOT-363
Price & Procurement
39,744 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90900 $9.09
25 0.86240 $21.56
100 0.66220 $66.22
250 0.58520 $146.30
500 0.55440 $277.20
1,000 0.43120 $431.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-36756-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.40964
  • Digi-Reel®  : 296-36756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,744 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32405-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.67452
  • Cut Tape (CT)  : 296-32405-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.17000
  • Digi-Reel®  : 296-32405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV61225DCKR

Datasheet
Digi-Key Part Number 296-36756-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV61225DCKR
Copy  
Description IC REG BOOST 3.3V 160MA SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 160mA (Switch) 6-TSSOP, SC-88, SOT-363

Copy  
Documents & Media
Datasheets TLV61225
Featured Product Power Management
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
EDA / CAD Models Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 3.3V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 160mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TLV612
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61221DCKR

IC REG BOOST 3.3V 200MA SC70-6

Texas Instruments

$1.10000 Details

LM3670MF-1.8/NOPB

IC REG BUCK 1.8V 350MA SOT23-5

Texas Instruments

$1.13000 Details

LM3670MF-1.2/NOPB

IC REG BUCK 1.2V 350MA SOT23-5

Texas Instruments

$1.13000 Details

MC74VHC1G14DFT2G

IC INVERTER SCHMITT 1CH SC88A

ON Semiconductor

$0.25000 Details

ADTS648NV

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

$0.36000 Details

SN74AUP1T87DCKR

IC GATE XNOR SCHMITT 1CH SC70-5

Texas Instruments

$0.35000 Details
Additional Resources
Standard Package 1
Other Names 296-36756-1