USD
Favorite

TLV61046ADBVT Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output SOT-23-6
Price & Procurement
6,565 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.14800 $11.48
25 1.08920 $27.23
100 0.83640 $83.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47674-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.44954
  • Cut Tape (CT)  : 296-47674-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,382 - Immediate
  • Unit Price: $1.12000
  • Digi-Reel®  : 296-47674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,382 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-46927-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,500 - Immediate
  • Unit Price: $0.73912
  • Digi-Reel®  : 296-46927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,565 - Immediate
  • Unit Price: Digi-Reel®

TLV61046ADBVT

Datasheet
Digi-Key Part Number 296-46927-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV61046ADBVT
Copy  
Description IC REG BOOST ADJ SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output SOT-23-6

Copy  
Documents & Media
Datasheets TLV61046A Datasheet
Featured Product Power Management
PCN Packaging SOT Symbolization update 09/Sep/2019
Manufacturer Product Page TLV61046ADBVT Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) 28V
Current - Output -
Frequency - Switching 1.05MHz
Synchronous Rectifier -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TLV610
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV61046ADBVR

IC REG BOOST ADJ SOT23-6

Texas Instruments

$1.12000 Details

EXB-N8V103JX

RES ARRAY 4 RES 10K OHM 0804

Panasonic Electronic Components

$0.11000 Details

TPS40170RGYT

IC REG CTRLR BUCK 20VQFN

Texas Instruments

$6.44000 Details

LM5069MM-1/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

$2.92000 Details

TCA9544APWR

IC I2C SW 4CH W/RESET 20TSSOP

Texas Instruments

$1.32000 Details

TCA9803DGKR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 296-46927-1