Add To Favorites
Product Overview
Digi-Key Part Number 296-41709-1-ND
Quantity Available 1,796
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV5636IDGKR

Description IC 12 BIT 1US DAC S/O 8VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 8-VSSOP

Documents & Media
Datasheets TLV5636
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5636IDGKR Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.3 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.3 V, 5V
INL/DNL (LSB) ±2, ±0.5
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-41709-1

16:54:22 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 $12.00
10 11.02900 $110.29
100 9.31450 $931.45
500 8.28594 $4,142.97
1,000 7.60021 $7,600.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3074-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: $13.68000
  • Tape & Reel (TR) ? : 296-41709-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $7.10144
  • Digi-Reel® ? : 296-41709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback