Add To Favorites
TLV5620IDR 8 Bit Digital to Analog Converter 4 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60600 $26.06
100 2.13500 $213.50
500 1.81752 $908.76
1,000 1.53285 $1,532.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41707-1-ND
Copy   296-41707-1-ND
Quantity Available 2,321
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV5620IDR

Copy   TLV5620IDR
Description IC 8BIT 10US QUAD DAC 14-SOIC
Copy   IC 8BIT 10US QUAD DAC 14-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Digital to Analog Converter 4 14-SOIC

Copy   8 Bit Digital to Analog Converter 4 14-SOIC
Documents & Media
Datasheets TLV5620C, TLV5620I
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5620IDR Specifications
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 10µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
INL/DNL (LSB) ±1 (Max), ±0.9 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV932MM/NOPB - Texas Instruments | LMV932MM/NOPBCT-ND DigiKey Electronics
  • LMV932MM/NOPB
  • Texas Instruments
  • IC OPAMP GP 1.5MHZ RRO 8VSSOP
  • Unit Price $1.52000
  • LMV932MM/NOPBCT-ND
  • TUSB2036VFR - Texas Instruments | 296-27129-1-ND DigiKey Electronics
  • TUSB2036VFR
  • Texas Instruments
  • IC HUB CONTROLLER USB 2.0 32LQFP
  • Unit Price $3.31000
  • 296-27129-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-41707-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-3048-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,159 - Immediate
    1,550 - Factory Stock ?
  • Unit Price: $3.31000
  • Tape & Reel (TR) ? : 296-41707-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.41379
  • Digi-Reel® ? : 296-41707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,321 - Immediate
  • Unit Price: Digi-Reel®

18:08:14 1/22/2019