Add To Favorites
Product Overview
Digi-Key Part Number 296-42696-1-ND
Quantity Available 1,842
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV5618AQDR

Description IC DAC 12BIT SERIAL DUAL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 8-SOIC

Documents & Media
Datasheets TLV5618A
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5618AQDR Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.3 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.3 V, 5V
INL/DNL (LSB) ±2, ±0.5
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-42696-1

04:53:56 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 $14.50
10 13.32500 $133.25
100 11.25370 $1,125.37
500 10.01094 $5,005.47
1,000 9.18244 $9,182.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-2304-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,919 - Immediate
  • Unit Price: $16.33000
  • Tape & Reel (TR) ? : 296-42696-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $8.57984
  • Digi-Reel® ? : 296-42696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback