Add To Favorites
TLV5618AMDREP 12 Bit Digital to Analog Converter 2 8-SOIC
Product Overview
Digi-Key Part Number 296-21259-1-ND
Copy   296-21259-1-ND
Quantity Available 1,297
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV5618AMDREP

Copy   TLV5618AMDREP
Description IC DAC 12BIT SERIAL DUAL 8-SOIC
Copy   IC DAC 12BIT SERIAL DUAL 8-SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 8-SOIC

Copy   12 Bit Digital to Analog Converter 2 8-SOIC
Documents & Media
Datasheets TLV5618A-EP
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5618AMDREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.3 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.3 V, 5V
INL/DNL (LSB) ±2, ±0.5
Architecture String DAC
Operating Temperature -55°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number TLV5618
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-21259-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.09000 $14.09
10 12.94500 $129.45
100 10.93300 $1,093.30
500 9.72568 $4,862.84
1,000 8.92079 $8,920.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21259-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $8.33536
  • Digi-Reel® ? : 296-21259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,337 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV5618AMDREPG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $8.33536

18:29:35 9/19/2018