Add To Favorites
Product Overview
Digi-Key Part Number 296-21503-1-ND
Quantity Available 2,877
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV5610IYZR

Description IC DAC 12BIT OCTAL 5.5V 20DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Digital to Analog Converter 8 20-DSBGA

Documents & Media
Datasheets TLV5610IYZ
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5610IYZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 8
Settling Time 7µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.3 V, 5V
Voltage - Supply, Digital 2.7 V ~ 3.3 V, 5V
INL/DNL (LSB) ±2, ±0.5
Architecture String DAC
Operating Temperature -40°C ~ 85°C
Package / Case 20-WFBGA, DSBGA
Supplier Device Package 20-DSBGA
Base Part Number TLV5610
 
Additional Resources
Standard Package ? 1
Other Names 296-21503-1

11:11:35 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.55000 $19.55
10 17.97100 $179.71
100 15.17730 $1,517.73
500 13.50124 $6,750.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21503-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $11.57120
  • Digi-Reel® ? : 296-21503-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,877 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV5610IYZT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.89584
Send Feedback