Add To Favorites
TLV5535IPWG4 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 5.76720 $576.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLV5535IPWG4-ND
Copy   TLV5535IPWG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV5535IPWG4

Copy   TLV5535IPWG4
Description IC 8-BIT 35MSPS LP A/D 28-TSSOP
Copy   IC 8-BIT 35MSPS LP A/D 28-TSSOP
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP

Copy   8 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP
Documents & Media
Datasheets TLV5535
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV5535IPWG4 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 35M
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 3 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number TLV5535
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-2206-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 144 - Immediate
  • Unit Price: $8.17000
  • Tape & Reel (TR) ? : TLV5535IPWR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.77520
  • Tape & Reel (TR) ? : TLV5535IPWRG4Q1-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.39270

14:45:11 10/21/2018