TLV3541IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.55100 $15.51
25 1.47200 $36.80
100 1.20920 $120.92
250 1.13040 $282.60
500 0.99894 $499.47
1,000 0.86800 $868.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-45203-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.20840
  • Cut Tape (CT)  : 296-45203-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: $1.78000
  • Digi-Reel®  : 296-45203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-47220-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.86800
  • Digi-Reel®  : 296-47220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TLV3541IDBVR

Datasheet
Digi-Key Part Number 296-47220-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV3541IDBVR
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 150V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth 200MHz
Current - Input Bias 3pA
Voltage - Input Offset 2mV
Current - Supply 5.2mA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV3541
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OPA356AIDBVR

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

$1.73000 Details

TLV3541IDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1.78000 Details

TLV3541IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$1.74000 Details

IRLHS2242TRPBF

MOSFET P-CH 20V 7.2A/15A 6PQFN

Infineon Technologies

$0.69000 Details

NX3008PBKW,115

MOSFET P-CH 30V 200MA SOT323

Nexperia USA Inc.

$0.31000 Details

LM385M3-2.5/NOPB

IC VREF SHUNT 3% SOT23-3

Texas Instruments

$1.31000 Details
Additional Resources
Standard Package 1
Other Names 296-47220-1