Add To Favorites
TLV3502AQDCNRQ1 Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.34100 $43.41
100 3.55710 $355.71
500 3.02806 $1,514.03
1,000 2.55378 $2,553.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27407-1-ND
Copy   296-27407-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV3502AQDCNRQ1

Copy   TLV3502AQDCNRQ1
Description IC COMPARATOR R-R HS SOT23-8
Copy   IC COMPARATOR R-R HS SOT23-8
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-8
Documents & Media
Datasheets TLV3502-Q1
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Reference Design Library TIPD108: PWM Signal Generator
Manufacturer Product Page TLV3502AQDCNRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 2 elements
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Voltage - Input Offset (Max) 6.5mV @ 5.5V
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5mA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 10ns
Hysteresis 6mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8
Mounting Type Surface Mount
Supplier Device Package SOT-23-8
Base Part Number TLV3502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OPA2320AQDGKRQ1 - Texas Instruments | 296-40454-1-ND DigiKey Electronics
  • OPA2320AQDGKRQ1
  • Texas Instruments
  • IC OPAMP LP 20MHZ RRI 8VSSOP
  • Unit Price $3.54000
  • 296-40454-1-ND
  • TS431BIYLT - STMicroelectronics | 497-10248-1-ND DigiKey Electronics
  • TS431BIYLT
  • STMicroelectronics
  • IC VREF SHUNT ADJ SOT23-5
  • Unit Price $0.76000
  • 497-10248-1-ND
  • TPS3895ADRYR - Texas Instruments | 296-29806-1-ND DigiKey Electronics
  • TPS3895ADRYR
  • Texas Instruments
  • IC SUPERVISOR MPU ADJ 6SON
  • Unit Price $1.43000
  • 296-29806-1-ND
  • OPA2365AQDRQ1 - Texas Instruments | 296-36698-1-ND DigiKey Electronics
  • OPA2365AQDRQ1
  • Texas Instruments
  • IC OPAMP GP 50MHZ RRO 8SOIC
  • Unit Price $2.69000
  • 296-36698-1-ND
  • TLV3202AQDGKRQ1 - Texas Instruments | 296-46562-1-ND DigiKey Electronics
  • TLV3202AQDGKRQ1
  • Texas Instruments
  • IC COMP PUSH-PULL 8-VSSOP
  • Unit Price $1.79000
  • 296-46562-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-27407-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27407-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.35543
  • Digi-Reel® ? : 296-27407-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:07:51 1/23/2019