USD
Add To Favorites
TLV341IDBVR General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.85100 $8.51
100 0.66330 $66.33
500 0.54796 $273.98
1,000 0.43260 $432.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-17682-6-ND
Copy   296-17682-6-ND
Quantity Available 5,529
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV341IDBVR

Copy   TLV341IDBVR
Description IC OPAMP GP 1 CIRCUIT SOT23-6
Copy   IC OPAMP GP 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 2.3MHz
Current - Input Bias 1pA
Voltage - Input Offset 300µV
Current - Supply 75µA
Current - Output / Channel 115mA
Voltage - Supply, Single/Dual (±) 1.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TLV341
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • USB6B1RL - STMicroelectronics | 497-3281-1-ND DigiKey Electronics
  • USB6B1RL
  • STMicroelectronics
  • TVS DIODE 5.25V 8SO
  • Unit Price $1.32000
  • 497-3281-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-17682-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17682-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.39200
  • Cut Tape (CT) ? : 296-17682-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,529 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.95000

06:38:24 9/18/2019