Add To Favorites
TLV320DAC3120IRHBR DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25489-1-ND
Copy   296-25489-1-ND
Quantity Available 11,386
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320DAC3120IRHBR

Copy   TLV320DAC3120IRHBR
Description IC MONO/AUD DAC CLASS-D LP 32QFN
Copy   IC MONO/AUD DAC CLASS-D LP 32QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)

Copy   DAC 24 bit 192k I²C, Serial 32-VQFN (5x5)
Documents & Media
Datasheets TLV320DAC3120
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC, DAC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²C, Serial
Voltage Supply Source Analog and Digital
Voltage - Supply 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320DAC3120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25489-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25489-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-25489-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,386 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25590-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4,250 - Factory Stock ?
  • Unit Price: $2.05904
  • Cut Tape (CT) ? : 296-25590-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
    4,372 - Factory Stock ?
  • Unit Price: $3.04000
  • Digi-Reel® ? : 296-25590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
    4,372 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:43:48 3/25/2019