Add To Favorites
TLV320AIC36IZQER Audio Interface 32 b I²C, Serial 80-BGA MICROSTAR JUNIOR (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.03000 $11.03
10 10.13800 $101.38
100 8.56240 $856.24
500 7.61686 $3,808.43
1,000 6.98649 $6,986.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24673-1-ND
Copy   296-24673-1-ND
Quantity Available 1,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320AIC36IZQER

Copy   TLV320AIC36IZQER
Description IC CODEC STEREO AUDIO LP 80BGA
Copy   IC CODEC STEREO AUDIO LP 80BGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Audio Interface 32 b I²C, Serial 80-BGA MICROSTAR JUNIOR (5x5)

Copy   Audio Interface 32 b I²C, Serial 80-BGA MICROSTAR JUNIOR (5x5)
Documents & Media
Datasheets TLV320AIC36
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface I²C, Serial
Resolution (Bits) 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 92 / 100
Dynamic Range, ADCs / DACs (db) Typ 92 / 100
Voltage - Supply, Analog 1.7 V ~ 2.8 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-VFBGA
Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5)
Base Part Number TLV320AIC36
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-24673-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24673-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.52800
  • Digi-Reel® ? : 296-24673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,462 - Immediate
  • Unit Price: Digi-Reel®

01:20:03 12/15/2018