Add To Favorites
Product Overview
Digi-Key Part Number 296-40603-1-ND
Quantity Available 642
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

TLV320AIC3256IYZFT

Description IC STEREO AUD CODEC LP 42DSBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Stereo Audio Interface 32 b I²C, Serial, SPI™ 42-DSBGA

Documents & Media
Datasheets TLV320AIC3256
TLV320AIC3256 Appl Ref Guide
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series PowerTune™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial, SPI™
Resolution (Bits) 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 93 / 100
Dynamic Range, ADCs / DACs (db) Typ 93 / 100
Voltage - Supply, Analog 1.5 V ~ 1.95 V
Voltage - Supply, Digital 1.26 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 42-UFBGA, DSBGA
Supplier Device Package 42-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40603-1

13:58:07 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.84000 $10.84
10 9.96300 $99.63
100 8.41460 $841.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40603-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $7.76860
  • Digi-Reel® ? : 296-40603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 642 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV320AIC3256IYZFR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.75380
Send Feedback