Add To Favorites
TLV320AIC3100IRHBR Audio Interface 32 b I²C 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
10 4.20700 $42.07
100 3.44660 $344.66
500 2.93402 $1,467.01
1,000 2.47447 $2,474.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25494-1-ND
Copy   296-25494-1-ND
Quantity Available 7,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320AIC3100IRHBR

Copy   TLV320AIC3100IRHBR
Description IC MONO/STER AUD CODEC LP 32QFN
Copy   IC MONO/STER AUD CODEC LP 32QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Audio Interface 32 b I²C 32-VQFN (5x5)

Copy   Audio Interface 32 b I²C 32-VQFN (5x5)
Documents & Media
Datasheets TLV320AIC3100
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio CODECs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface I²C
Resolution (Bits) 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 91 / 95
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TLV320AIC3100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TLV320AIC3100IRHBT - Texas Instruments | 296-39265-1-ND DigiKey Electronics
  • TLV320AIC3100IRHBT
  • Texas Instruments
  • IC MONO/STER AUD CODEC LP 32QFN
  • Unit Price $5.39000
  • 296-39265-1-ND
  • TLV320AIC3104IRHBR - Texas Instruments | 296-26818-1-ND DigiKey Electronics
  • TLV320AIC3104IRHBR
  • Texas Instruments
  • IC AUDIO CODEC 24BIT SER 32VQFN
  • Unit Price $4.08000
  • 296-26818-1-ND
  • CM2020-01TR - ON Semiconductor | CM2020-01TROSCT-ND DigiKey Electronics
  • CM2020-01TR
  • ON Semiconductor
  • IC HDMI TRANSMITTER 38TSSOP
  • Unit Price $1.61000
  • CM2020-01TROSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-25494-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-39265-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,250 - Immediate
  • Unit Price: $3.65192
  • Cut Tape (CT) ? : 296-39265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,510 - Immediate
  • Unit Price: $5.39000
  • Digi-Reel® ? : 296-39265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,510 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-25494-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.28228
  • Digi-Reel® ? : 296-25494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,057 - Immediate
  • Unit Price: Digi-Reel®

14:42:58 12/13/2018