Add To Favorites
TLV320AIC12IDBTR Voice-Band Interface 16 b Serial 30-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 6.99008 $13,980.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TLV320AIC12IDBTR-ND
Copy   TLV320AIC12IDBTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320AIC12IDBTR

Copy   TLV320AIC12IDBTR
Description IC CODEC 1CH 16 BIT 3.3V 30TSSOP
Copy   IC CODEC 1CH 16 BIT 3.3V 30TSSOP
Detailed Description

Voice-Band Interface 16 b Serial 30-TSSOP

Copy   Voice-Band Interface 16 b Serial 30-TSSOP
Documents & Media
Datasheets TLV320AIC12-15, 12K, 14K
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Voice-Band
Data Interface Serial
Resolution (Bits) 16 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 84 / 92
Dynamic Range, ADCs / DACs (db) Typ 85 / 92
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
Base Part Number TLV320AIC12
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • AICDEVPLATEVM - Texas Instruments | 296-18387-ND DigiKey Electronics
  • AICDEVPLATEVM
  • Texas Instruments
  • DEVELOPMENT PLATFORM DSP-CODEC
  • Unit Price $52.31000
  • 296-18387-ND
Additional Resources
Standard Package ? 2,000
Other Names TLV320AIC12IDBTRG4
TLV320AIC12IDBTRG4-ND
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-12398-5-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.90667
  • Tube ? : TLV320AIC12IDBTG4-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.90667

21:13:26 1/16/2019