Add To Favorites
TLV320ADC3100IRGET ADC, Audio 24 bit 8k ~ 96k I²C, I²S 24-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
100 2.54080 $254.08
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-49074-1-ND
Copy   296-49074-1-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320ADC3100IRGET

Copy   TLV320ADC3100IRGET
Description LOW-POWER STEREO ANALOG-TO-DIGIT
Copy   LOW-POWER STEREO ANALOG-TO-DIGIT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ADC, Audio 24 bit 8k ~ 96k I²C, I²S 24-VQFN (4x4)

Copy   ADC, Audio 24 bit 8k ~ 96k I²C, I²S 24-VQFN (4x4)
Documents & Media
Datasheets TLV320ADC3100 Datasheet
Manufacturer Product Page TLV320ADC3100IRGET Specifications
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 8k ~ 96k
Data Interface I²C, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 1.95 V, 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-49074-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-51685-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.46300
  • Cut Tape (CT) ? : 296-51685-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,555 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $3.00000
  • Digi-Reel® ? : 296-51685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,555 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49074-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.34024
  • Digi-Reel® ? : 296-49074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:27:29 1/19/2019