Add To Favorites
TLV320ADC3001IYZHR ADC, Audio 24 bit 96k DSP, I²S 16-DSBGA (2.24x2.16)
Product Overview
Digi-Key Part Number 296-24139-1-ND
Copy   296-24139-1-ND
Quantity Available 2,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV320ADC3001IYZHR

Copy   TLV320ADC3001IYZHR
Description IC STEREO ADC LPWR 16BIT 16DSBGA
Copy   IC STEREO ADC LPWR 16BIT 16DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ADC, Audio 24 bit 96k DSP, I²S 16-DSBGA (2.24x2.16)

Copy   ADC, Audio 24 bit 96k DSP, I²S 16-DSBGA (2.24x2.16)
Documents & Media
Datasheets TLV320ADC3001
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NanoFree™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC, Audio
Number of Channels 3
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface DSP, I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 1.65 V ~ 1.95 V, 2.6 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFBGA, DSBGA
Supplier Device Package 16-DSBGA (2.24x2.16)
Base Part Number TLV320ADC3001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS73201DBVT - Texas Instruments | 296-15807-1-ND DigiKey Electronics
  • TPS73201DBVT
  • Texas Instruments
  • IC REG LIN POS ADJ 250MA SOT23-5
  • Unit Price $1.57000
  • 296-15807-1-ND
  • TPS82671SIPT - Texas Instruments | 296-27939-1-ND DigiKey Electronics
  • TPS82671SIPT
  • Texas Instruments
  • DC DC CONVERTER 1.8V 1W
  • Unit Price $2.89000
  • 296-27939-1-ND
  • LTC3631EMS8E-3.3#PBF - Linear Technology/Analog Devices | LTC3631EMS8E-3.3#PBF-ND DigiKey Electronics
  • LTC3631EMS8E-3.3#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK INV 3.3V 0.1A 8MSOP
  • Unit Price $6.43000
  • LTC3631EMS8E-3.3#PBF-ND
  • OPA330AIDBVT - Texas Instruments | 296-25307-1-ND DigiKey Electronics
  • OPA330AIDBVT
  • Texas Instruments
  • IC OPAMP CHOPPER 350KHZ SOT23-5
  • Unit Price $2.15000
  • 296-25307-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24139-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12800 $31.28
100 2.56280 $256.28
500 2.18170 $1,090.85
1,000 1.83999 $1,839.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32389-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.71580
  • Cut Tape (CT) ? : 296-32389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: $4.01000
  • Digi-Reel® ? : 296-32389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24139-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.69708
  • Digi-Reel® ? : 296-24139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,155 - Immediate
  • Unit Price: Digi-Reel®

19:48:10 9/22/2018