Add To Favorites
TLV2782CDGKR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43200 $24.32
100 1.95480 $195.48
500 1.60602 $803.01
1,000 1.33071 $1,330.71
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-7613-1-ND
Copy   296-7613-1-ND
Quantity Available 3,310
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2782CDGKR

Copy   TLV2782CDGKR
Description IC OPAMP GP 8MHZ RRO 8VSSOP
Copy   IC OPAMP GP 8MHZ RRO 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Documents & Media
Datasheets TLV2780-85, TLV278xA
Design Resources Development Tool Selector
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5 V/µs
Gain Bandwidth Product 8MHz
Current - Input Bias 2.5pA
Voltage - Input Offset 250µV
Current - Supply 650µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TLV2782
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-7613-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7613-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.20285
  • Digi-Reel® ? : 296-7613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,310 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV2782CDGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.20285
  • Tube ? : 296-34465-5-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 2,160 - Factory Stock ?
  • Unit Price: $2.08258

04:50:10 1/18/2019