Add To Favorites
TLV2775IDR General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Product Overview
Digi-Key Part Number 296-10681-1-ND
Copy   296-10681-1-ND
Quantity Available 1,207
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2775IDR

Copy   TLV2775IDR
Description IC OPAMP GP 5.1MHZ RRO 16SOIC
Copy   IC OPAMP GP 5.1MHZ RRO 16SOIC
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC
Documents & Media
Datasheets TLV277x(A)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 10.5 V/µs
Gain Bandwidth Product 5.1MHz
Current - Input Bias 2pA
Voltage - Input Offset 700µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number TLV2775
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10681-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.37600 $33.76
100 2.76570 $276.57
500 2.35440 $1,177.20
1,000 1.98563 $1,985.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10681-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.83141
  • Digi-Reel® ? : 296-10681-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,207 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1910-5-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.14731
  • Tube ? : TLV2775IDG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.14731

19:06:25 9/18/2018