Add To Favorites
Product Overview
Digi-Key Part Number 296-7599-1-ND
Quantity Available 289
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

TLV2773IDGSR

Description IC OPAMP GP 5.1MHZ RRO 10VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP

Documents & Media
Datasheets TLV277x(A)
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10.5 V/µs
Gain Bandwidth Product 5.1MHz
Current - Input Bias 2pA
Voltage - Input Offset 700µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TLV2773
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISO1050DUBR - Texas Instruments | 296-24818-1-ND DigiKey Electronics
  • ISO1050DUBR
  • Texas Instruments
  • IC TXRX CAN 5V 8SOP
  • Unit Price $4.56000
  • 296-24818-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-7599-1

18:03:27 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14800 $31.48
100 2.57890 $257.89
500 2.19538 $1,097.69
1,000 1.85153 $1,851.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7599-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.70772
  • Digi-Reel® ? : 296-7599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback