Add To Favorites
TLV2772QDRG4Q1 General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53700 $25.37
100 2.07880 $207.88
500 1.76964 $884.82
1,000 1.49247 $1,492.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23691-1-ND
Copy   296-23691-1-ND
Quantity Available 3,153
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2772QDRG4Q1

Copy   TLV2772QDRG4Q1
Description IC OPAMP GP 5.1MHZ RRO 8SOIC
Copy   IC OPAMP GP 5.1MHZ RRO 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets TLV277x(A)-Q1
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10.5 V/µs
Gain Bandwidth Product 5.1MHz
Current - Input Bias 2pA
Voltage - Input Offset 360µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2772
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23691-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23691-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.37655
  • Digi-Reel® ? : 296-23691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,153 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-10678-5-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 8,850 - Factory Stock ?
  • Unit Price: $1.91477

08:19:34 1/18/2019