Add To Favorites
Product Overview
Digi-Key Part Number 296-7586-1-ND
Quantity Available 2,082
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

TLV2771AIDR

Description IC OPAMP GP 5.1MHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Documents & Media
Datasheets TLV277x(A)
Design Resources Development Tool Selector
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 10.5 V/µs
Gain Bandwidth Product 5.1MHz
Current - Input Bias 2pA
Voltage - Input Offset 500µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TLV2771A
 
Additional Resources
Standard Package ? 1
Other Names 296-7586-1

06:34:18 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57900 $25.79
100 2.11290 $211.29
500 1.79870 $899.35
1,000 1.51698 $1,516.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-7586-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.39916
  • Digi-Reel® ? : 296-7586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,082 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback