Add To Favorites
TLV2763CDR General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.54400 $25.44
100 2.04470 $204.47
500 1.67994 $839.97
1,000 1.39194 $1,391.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10666-1-ND
Copy   296-10666-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2763CDR

Copy   TLV2763CDR
Description IC OPAMP GP 500KHZ RRO 14SOIC
Copy   IC OPAMP GP 500KHZ RRO 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets TLV2760-65 Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.23 V/µs
Gain Bandwidth Product 500kHz
Current - Input Bias 3pA
Voltage - Input Offset 550µV
Current - Supply 20µA
Current - Output / Channel 10.2mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 3.6 V, ±0.9 V ~ 1.8 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2763
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-10666-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10666-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.25820
  • Digi-Reel® ? : 296-10666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

05:04:35 1/17/2019