USD
Favorite

TLV271QDBVRQ1 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
40,506 In Stock
Can ship immediately Factory Stock : 836
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76700 $7.67
25 0.72800 $18.20
100 0.55900 $55.90
250 0.49400 $123.50
500 0.46800 $234.00
1,000 0.36400 $364.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

TLV271QDBVRQ1

Datasheet
Digi-Key Part Number 296-24115-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV271QDBVRQ1
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Documents & Media
Datasheets TLV27x-Q1
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.1V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 750µA
Current - Output / Channel 8mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLV271
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBZ20VALT1G

TVS DIODE 17V 28V SOT23-3

ON Semiconductor

$0.21000 Details

PD3S140-7

DIODE SCHOTTKY 40V 1A POWERDI323

Diodes Incorporated

$0.40000 Details

TLV271IW5-7

IC CMOS 1 CIRCUIT SOT25

Diodes Incorporated

$0.49000 Details

TLV172IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$1.10000 Details
Additional Resources
Standard Package 1
Other Names 296-24115-6