Add To Favorites
TLV2548MPWREP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.46000 $18.46
10 16.96900 $169.69
100 14.33110 $1,433.11
500 12.74852 $6,374.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25315-1-ND
Copy   296-25315-1-ND
Quantity Available 308
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2548MPWREP

Copy   TLV2548MPWREP
Description IC ADC 12BIT 200KSPS 8CH 20TSSOP
Copy   IC ADC 12BIT 200KSPS 8CH 20TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Copy   12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Documents & Media
Datasheets TLV2548-EP
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200k
Number of Inputs 8
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 5.5 V
Voltage - Supply, Digital 3 V ~ 5.5 V
Features -
Operating Temperature -55°C ~ 125°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number TLV2548
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-25315-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25315-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $10.92608
  • Digi-Reel® ? : 296-25315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:39:26 1/17/2019