Add To Favorites
Product Overview
Digi-Key Part Number 296-43100-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TLV2544QDR

Description IC 12BIT 200KSPS ADC S/O 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SOIC

Documents & Media
Datasheets TLV2544Q, TLV2548Q, TLV2548M
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page TLV2544QDR Specifications
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 200k
Number of Inputs 4
Input Type Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-43100-1

11:48:02 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.75000 $11.75
10 10.61200 $106.12
100 8.78570 $878.57
500 7.65042 $3,825.21
1,000 6.66328 $6,663.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-13365-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: $11.73000
  • Tape & Reel (TR) ? : 296-43100-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $6.22960
  • Digi-Reel® ? : 296-43100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback