Add To Favorites
TLV2475AIN General Purpose Amplifier 4 Circuit Rail-to-Rail 16-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 4.93900 $49.39
25 4.66880 $116.72
100 4.04630 $404.63
500 3.44450 $1,722.25
1,000 2.90500 $2,905.00
2,500 2.75975 $6,899.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10635-5-ND
Copy   296-10635-5-ND
Quantity Available 193
Can ship immediately

Factory Stock ?: 3,350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2475AIN

Copy   TLV2475AIN
Description IC OPAMP GP 2.8MHZ RRO 16DIP
Copy   IC OPAMP GP 2.8MHZ RRO 16DIP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-PDIP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 16-PDIP
Documents & Media
Datasheets TLV2470-75, TLV247xA
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 2.8MHz
Current - Input Bias 2.5pA
Voltage - Input Offset 250µV
Current - Supply 600µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number TLV2475A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 296-10635-5
Alternate Package | This part is also available in the following packaging:
  • Tube ? : TLV2475AING4-ND
  • Minimum Quantity: 125  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.04624

01:41:05 1/18/2019