Add To Favorites
Product Overview
Digi-Key Part Number 296-36991-1-ND
Quantity Available 2,039
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV2474QPWPRQ1

Description IC OPAMP GP R-R 2.8MHZ 14HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP

Documents & Media
Datasheets TLV247x-Q1-TLV247xA-Q1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 2.8MHz
Current - Input Bias 2.5pA
Voltage - Input Offset 250µV
Current - Supply 600µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TLV2474
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36991-1

06:10:35 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14800 $31.48
100 2.57890 $257.89
500 2.19538 $1,097.69
1,000 1.85153 $1,851.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36991-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.70772
  • Digi-Reel® ? : 296-36991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,039 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback