Add To Favorites
TLV2474QDRG4Q1 General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Product Overview
Digi-Key Part Number 296-31971-1-ND
Copy   296-31971-1-ND
Quantity Available 2,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2474QDRG4Q1

Copy   TLV2474QDRG4Q1
Description IC OPAMP GP 2.8MHZ RRO 14SOIC
Copy   IC OPAMP GP 2.8MHZ RRO 14SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 2.8MHz
Current - Input Bias 2.5pA
Voltage - Input Offset 250µV
Current - Supply 600µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TLV2474
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-31971-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
10 3.14800 $31.48
100 2.57890 $257.89
500 2.19538 $1,097.69
1,000 1.85153 $1,851.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31971-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.70772
  • Digi-Reel® ? : 296-31971-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,240 - Immediate
  • Unit Price: Digi-Reel®

20:18:17 9/19/2018