Add To Favorites
TLV2474CPWPR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.66500 $26.65
100 2.18320 $218.32
500 1.85856 $929.28
1,000 1.56745 $1,567.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-10631-1-ND
Copy   296-10631-1-ND
Quantity Available 323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV2474CPWPR

Copy   TLV2474CPWPR
Description IC OPAMP GP 2.8MHZ RRO 14HTSSOP
Copy   IC OPAMP GP 2.8MHZ RRO 14HTSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP

Copy   General Purpose Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP
Documents & Media
Datasheets TLV247x(A) Series Datasheet
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.5 V/µs
Gain Bandwidth Product 2.8MHz
Current - Input Bias 2.5pA
Voltage - Input Offset 250µV
Current - Supply 600µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TLV2474
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-10631-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10631-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.44571
  • Digi-Reel® ? : 296-10631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 323 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TLV2474CPWP-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.39389

06:14:35 1/17/2019