Add To Favorites
Product Overview
Digi-Key Part Number 296-10609-1-ND
Quantity Available 2,089
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

TLV2465IDR

Description IC OPAMP GP 6.4MHZ RRO 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.4MHz
Current - Input Bias 1.3nA
Voltage - Input Offset 500µV
Current - Supply 550µA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V, ±1.35 V ~ 3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number TLV2465
 
Additional Resources
Standard Package ? 1
Other Names 296-10609-1

13:36:23 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.89000 $28.90
100 2.36800 $236.80
500 2.01586 $1,007.93
1,000 1.70012 $1,700.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-10609-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: $3.67000
  • Tape & Reel (TR) ? : 296-10609-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.56807
  • Digi-Reel® ? : 296-10609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,089 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : TLV2465IDG4-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.69880
Send Feedback